B6221-K516
![ENOCEAN ENOCEAN](https://www.rutronik24.com/images/logos/enocean_medium.png)
![ENOCEAN B6221-K516](https://www.rutronik24.com/pim/direct/enocean/medium/enocean-b6221-k516.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- OTHERS
- GNSS
- NONE
- Operat.temp.
- -5 to 45 °C
- Length
- 49 mm
- Width
- 49 mm
- Height
- 13 mm
- USB
- NFC Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A991
- Customs Tariff No.
- 85269200900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
STM 550 is an IoT multisensor module enabling the realization of energy harvesting wireless sensors communicating based on the EnOcean radio standard.
Key applications are wall-mounted or equipment-mounted sensor applications for the measurement of temperature, humidity, illumination or acceleration / orientation.
STM 550 KIT contains 100 units of the STM 550 multisensor module together with the required housing and assembly materials for the installation as finished product (EMSI).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.