K70315-0001


image shown is a representation only
Description:
Demoboard (Flow oder Level)
Supplier:
ELMOS
Matchcode:
E703.15/25 (525.15)
Rutronik No.:
ICENVI1409
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Packaging
- BOX
- Vcc(min)
- -0,3 V
- Vcc(max)
- 4,0 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.