E98123A38B


image shown is a representation only
Description:
KNX/EIB TRANSCEIVER E981.23
Supplier:
ELMOS
Matchcode:
E981.23
Rutronik No.:
ICCOM1536
Unit Pack:
3700
MOQ:
3700
package:
QFN-32
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5 V
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- QFN-32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.