E70321A74C458


image shown is a representation only
Description:
Sensor Signal Processor for Industrial P
Supplier:
ELMOS
Matchcode:
E703.21
Rutronik No.:
ASSP2168
Unit Pack:
5700
MOQ:
5700
package:
DFN14L4030
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C/SPI
- Package
- DFN14L4030
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Vcc(min)
- -40 V
- Vcc(max)
- 40 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- E70321A74C458 (1 WIRE)
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.