E52339B62C


Description:
Bipol Stepper Motor Driver 42V 1,2A SMD
Supplier:
ELMOS
Matchcode:
E523.39B
Rutronik No.:
ICMOT5529
Unit Pack:
5700
MOQ:
5700
package:
MLPQ20L5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Motor Drv
- I(out)
- 1.2 A
- U(min)
- 5 V
- U(max)
- 42 V
- Automotive
- AEC-Q(100)
- T(min)
- -40 °C
- Package
- MLPQ20L5
- T(max)
- 170 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 2
- R(DS)(on)
- 500 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.