E52294A77BXX2
image shown is a representation only
Description:
LEDDr w. CAN FD-bus 40V 16x0,1A QFN32L6
Supplier:
ELMOS
Matchcode:
E522.94
Rutronik No.:
LEDDRV1922
Unit Pack:
3700
MOQ:
3700
package:
QFN32L6
Packaging:
REEL
- Type
- Linear
- V(in)max
- 40 V
- I(out)
- 0.1 A
- Package
- QFN32L6
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 300 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.