E52288A77B


Description:
16 Channel Rearlight Drv 5-32V 100mA
Supplier:
ELMOS
Matchcode:
E522.88
Rutronik No.:
LEDDRV1951
Unit Pack:
3700
MOQ:
3700
package:
MLPQ32L6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PWM driver
- Power
- 2 W
- Input voltage
- 32 V
- Output voltage
- 0.5 V
- Input Current
- 0.01 mA
- Output current
- 100 mA
- PFC
- NO YES/NO
- Oper.temp.
- -40 - +125 °
- Automotive
- AEC-Q(100)
- Package
- MLPQ32L6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.