E52260A96E


Description:
LEDDr 36V 3x 200mA SO16N-EP SMD
Supplier:
ELMOS
Matchcode:
E522.60
Rutronik No.:
LEDDRV1979
Unit Pack:
3000
MOQ:
3000
package:
SO16N-EP
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LEDDRV
- V(in)max
- 36 V
- V(out)
- 2 V
- I(out)
- 0.6 A
- Package
- SO16N-EP
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 200 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.