E52140A62CXX2


image shown is a representation only
Description:
2-CH PSI5 Transciever QFN20
Supplier:
ELMOS
Matchcode:
E521.40 Sample
Rutronik No.:
ICCOM1626
Unit Pack:
5700
MOQ:
5700
package:
QFN20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PSI
- Data rate
- 0.189 Mb/s
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- QFN20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.