E52125A80D


image shown is a representation only
Description:
LIN Controller E521.25 SOIC8 with 3,3V
Supplier:
ELMOS
Matchcode:
E521.25A Sample
Rutronik No.:
ICCOM1812
Unit Pack:
1
MOQ:
3000
package:
SOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LIN
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.