E40302A61C
![ELMOS ELMOS](https://www.rutronik24.com/images/logos/elmos_medium.png)
![ELMOS E40302A61C](https://www.rutronik24.com/pim/packages/medium/QFN32.jpg)
image shown is a representation only
Description:
KNX Transceiver E403.2 QFN32
Supplier:
ELMOS
Matchcode:
E40302A61C
Rutronik No.:
ICCOM1474
Unit Pack:
5700
MOQ:
5700
package:
QFN32
Packaging:
REEL
- Type
- KNX
- Vcc(max)
- 20 V
- Top(min)
- -45 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.