E13401A77B
image shown is a representation only
Description:
Elmos E134.01A2
Supplier:
ELMOS
Matchcode:
E13401A77B
Rutronik No.:
ICCOM1637
Unit Pack:
3700
MOQ:
103600
package:
QFN21
Packaging:
REEL
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- QFN21
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.