EKL 21926
![EKL EKL](https://www.rutronik24.com/images/logos/ekl_medium.png)
![EKL 21910121026](https://www.rutronik24.com/pim/direct/ekl/medium/ekl-ekl21926.jpg)
image shown is a representation only
Description:
Active Cooler LGA115x/1200 77W
Supplier:
EKL
Matchcode:
EKL 21926
Rutronik No.:
DISACC1408
Unit Pack:
1
MOQ:
720
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- ACTIVE
- Fan connector
- 4-PIN
- Heatpipe incl.
- N Y/N
- Mounting
- PUSHPINS
- Chassis height
- 2U
- Accessory
- NONE
- Socket type
- 1150/55/56
- Cooler material
- COMPOUND
- Height
- 54 mm
- Width
- 100 mm
- Length
- 100 mm
- Weight
- 160 G
- Matching board
- Intel Sock
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 21910121026
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.