22210021027


Description:
Active Cooler LGA1700/1851 180W PWM
Supplier:
EKL
Matchcode:
EKL 22227
Rutronik No.:
DISACC1920
Unit Pack:
1
MOQ:
16
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- ACTIVE
- Fan connector
- 4-PIN PWM
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Cassis height
- 2U
- Accessory
- BACKPLATE
- Socket type
- LGA1700
- Cooler material
- ALUMINIUM
- Height
- 55 mm
- Width
- 95 mm
- Length
- 95 mm
- Weight
- 340 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.