21910021016
image shown is a representation only
Description:
Active Cooler LGA775/115x 1U PP
Supplier:
EKL
Matchcode:
EKL 21916
Rutronik No.:
DISACC1178
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- ACTIVE
- Fan connector
- 4-PIN PWM
- Mounting
- PUSHPINS
- Chassis height
- 1U
- Accessory
- NONE
- Socket type
- 1150/55/56
- Cooler material
- COMPOUND
- Height
- 15,5 mm
- Width
- 75,5 mm
- Length
- 75,5 mm
- Weight
- 226 G
- Matching board
- ind. Mainb
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.