TI60W64C3


Description:
Titanium Ti60 FPGA Consumer WLCSP64
Supplier:
EFINIX INC
Matchcode:
TI60W64C3 Sample
Rutronik No.:
ICFPGA1156
Unit Pack:
1
MOQ:
2500
package:
WLCSP64
Packaging:
REEL
- LUTs
- 62016
- Flip-Flop
- 62016
- Block SRAM
- 2,6M bit
- DSP
- Yes
- PLL+DLL
- 2+0
- IO Bank
- 4
- Max I/O
- 35
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- WLCSP64
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.