TI35F100S3F2C3


Description:
Titanium Ti35 FPGA Consumer BGA100
Supplier:
EFINIX INC
Matchcode:
TI35F100S3F2C3 Sample
Rutronik No.:
ICFPGA1152
Unit Pack:
490
MOQ:
4900
package:
BGA100
Packaging:
TRAY
- LUTs
- 36176
- Flip-Flop
- 36176
- Block SRAM
- 153M bit
- DSP
- 93
- PLL+DLL
- 3+0
- IO Bank
- 4
- Max I/O
- 61
- Serdes
- 30
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA100
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.