Ti180L484I4
Description:
Titanium Ti180 FPGA Industrial LBGA484
Supplier:
EFINIX INC
Matchcode:
Ti180L484I4 Sample
Rutronik No.:
ICFPGA1246
Unit Pack:
84
MOQ:
840
package:
BGA484
Packaging:
TRAY
- LUTs
- 176256
- Flip-Flop
- 176256
- Block SRAM
- 13,1M bit
- PLL+DLL
- 10+0
- IO Bank
- 4
- Temp.(A)min
- -40°C
- Temp.(A)max
- 100°C
- Automotive
- NO
- Package
- BGA484
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.