TI180J361I4
Description:
Titanium Ti180 FPGA Industrial BGA361
Supplier:
EFINIX INC
Matchcode:
TI180J361I4 Sample
Rutronik No.:
ICFPGA1319
Unit Pack:
1
MOQ:
1190
package:
FBGA361
Packaging:
TRAY
- LUTs
- 176256
- Flip-Flop
- 176256
- Block SRAM
- 13,11M bit
- DSP
- 640
- PLL+DLL
- 8+0
- IO Bank
- 4
- RAM Type
- LPDDR4
- RAM Bit-width
- 16 Mbit
- Automotive
- NO
- Package
- FBGA361
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.