T8F81C2


Description:
Trion T8 FPGA Consumer Speed-2 FBGA81
Supplier:
EFINIX INC
Matchcode:
T8F81C2 Sample
Rutronik No.:
ICFPGA1181
Unit Pack:
5000
MOQ:
5000
package:
BGA81
Packaging:
REEL
- User Flash
- 122.88 Kbit
- LUTs
- 7384
- Flip-Flop
- 7384
- Block SRAM
- 120K bit
- Multiplier
- 8
- PLL+DLL
- 5+0
- IO Bank
- 4
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA81
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.