T85F484C4
![EFINIX EFINIX](https://www.rutronik24.com/images/logos/efinix_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
Trion T85 FPGA Consumer Speed-4 BGA484
Supplier:
EFINIX INC
Matchcode:
T85F484C4 Sample
Rutronik No.:
ICFPGA1202
Unit Pack:
84
MOQ:
840
package:
BGA484
Packaging:
TRAY
- LUTs
- 84096
- Flip-Flop
- 84096
- Block SRAM
- 4055 bit
- Multiplier
- 240
- PLL+DLL
- 8+0
- IO Bank
- 22
- Max I/O
- 256
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA484
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.