T55F324C3


Description:
Trion T55 FPGA Consumer Speed-3 BGA324
Supplier:
EFINIX INC
Matchcode:
T55F324C3 Sample
Rutronik No.:
ICFPGA1195
Unit Pack:
1
MOQ:
1680
package:
BGA324
Packaging:
TRAY
- LUTs
- 54195
- Flip-Flop
- 54195
- Block SRAM
- 2765K bit
- Multiplier
- 150
- PLL+DLL
- 8+0
- IO Bank
- 15
- Max I/O
- 130
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA324
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.