T120F576C4


Description:
Trion T120 FPGA Consumer Speed-4 BGA576
Supplier:
EFINIX INC
Matchcode:
T120F576C4 Sample
Rutronik No.:
ICFPGA1188
Unit Pack:
1
MOQ:
840
package:
FBGA576
Packaging:
TRAY
- LUTs
- 112128
- Flip-Flop
- 112128
- Block SRAM
- 5407K bit
- Multiplier
- 320
- IO Bank
- 4
- Max I/O
- 278
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- FBGA576
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.