ER26500
image shown is a representation only
Description:
LITH 3,6V 9000MAH
Supplier:
EEMB
Matchcode:
LITH3.6V9000CYLINDER
Rutronik No.:
BAT5596
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Voltage
- 3.6 V
- Min.Capacity
- 9000 mA
- Size
- 26500
- ContactTerminal
- bare cell
- Form
- CYLINDER
- Approvals
- UN 38.3
- Temperature
- -55 TO 85 °C
- Number of cells
- 1
- Weight
- 52 g
- LITHWEIGHT
- 2.3 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 9000 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.