CR2450-VAY3-A09379


image shown is a representation only
Description:
LITH 3V 550MAH 3PINH
Supplier:
EEMB
Matchcode:
LITH3V550COIN
Rutronik No.:
BAT5508
Unit Pack:
1
MOQ:
4480
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Min.Capacity
- 550 mA
- Size
- 2450
- ContactTerminal
- 3PINH
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Weight
- 6.2 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.