5NH-AA-LD/-A23899


image shown is a representation only
Description:
NIMH 6V 2200mAh cab/con
Supplier:
EEMB
Matchcode:
NIMH6V2200MAHPACK
Rutronik No.:
BAT6564
Unit Pack:
100
MOQ:
3000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- NIMH
- Voltage
- 6 V
- Min.Capacity
- 2200 mAh
- Size
- 5S1P
- ContactTerminal
- CAB/CON
- Form
- PACK
- Weight
- 40 g
- Number of cells
- 5
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- Typ. Capacity
- 2200 mAh
- ECCN
- EAR99
- Customs Tariff No.
- 85075000900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.