61030F
Description:
Cableset for Adapter LP71
Supplier:
eCOUNT Embedded
Matchcode:
KAB-ADAPT-71-LP
Rutronik No.:
DISACC1456
Unit Pack:
1
MOQ:
5
Packaging:
BOX
- Cable kit
- Y Y/N
- Cable type
- DISPLAY
- Length
- 300 mm
- Connector A
- divers
- Connector B
- divers
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Board type
- DISACC1378
- No.cables
- 4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.