21118E-00-01-01


image shown is a representation only
Description:
Low Profile Flatpanel Controll
Supplier:
eCOUNT Embedded
Matchcode:
CRTTOLCD-71-LP
Rutronik No.:
DISACC1378
Unit Pack:
1
MOQ:
5
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- VGA/CRT In
- NONE
- DVI-D In
- NONE
- DVI-I In
- 1
- HDMI In
- NONE
- DP In
- 1
- FBAS In
- 1
- TTL Out
- N Y/N
- LVDS Out
- Y Y/N
- OSD
- Y Y/N
- OSD keyboard in
- N Y/N
- USB hub
- N Y/N
- DC In
- 12V
- max.LVDS resol.
- WUXGA
- LVDS/eDP
- 1X LVDS
- LVDS type
- 60BIT
- Width
- 119.50 mm
- Length
- 180.00 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
- low-profile Full-HD-Flatpanel Controller
- analog-RGB, DVI, Displayport, Composite-Video, S-Video, Component Video
- 12V to 24V DC PSU needed
- LED & CCFL backlight dimming support, controlled by PWM or voltage level
- decoder handles PAL, NTSC, SECAM or other video formats
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.