21097E-00-01-01


Description:
FHD-LCD-Controller for LVDS and eDP Disp
Supplier:
eCOUNT Embedded
Matchcode:
CRTTOLCD-63
Rutronik No.:
DISACC1923
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- VGA/CRT In
- 1
- DVI-D In
- NONE
- DVI-I In
- 1
- HDMI In
- NONE
- DP In
- 1
- FBAS In
- NONE
- TTL Out
- N Y/N
- LVDS Out
- Y Y/N
- OSD
- Y Y/N
- OSD keyboard in
- N Y/N
- USB hub
- N Y/N
- DC In
- 12V
- max.LVDS resol.
- WUXGA
- LVDS/eDP
- 1X LVDS
- LVDS type
- 48BIT
- Width
- 88,9 mm
- Length
- 101,6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.