VP5-0155-R


image shown is a representation only
Description:
VP5 6X9,9UH 1,6A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC6X9.9U20%
Rutronik No.:
IND22659
Unit Pack:
35
MOQ:
35
Packaging:
BULK
- Inductance
- 9,9X6 µH
- Mounting
- SMD
- Current rated
- 1600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2080 mA
- Length
- 21 mm
- Width
- 21 mm
- Height
- 10.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.