TR-3216TD7-R


Description:
7A 32VDC slow SMD 1206
Supplier:
Eaton Electronics
Matchcode:
FU7ASSMD1206
Rutronik No.:
FUSE11854
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Current
- 7 A
- Time characteri
- SLOW
- Voltage
- 32 V
- Dimension
- 1206
- Breaking capaci
- 35
- Series
- 3216TD
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.