- Home
- Electromechanical Components
- Fuse
- Eaton Electronics Fuse
image shown is a representation only
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_webgate.png)
6.3A 250V slow ceramic axial
Supplier:
Eaton Electronics
Matchcode:
FU6,3AS5X20CCAX
Rutronik No.:
FUSE8061
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
- Current
-
6.3 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
ceramic
- Breaking capaci
-
1500
- Series
-
S505H
- Axial/Radial
-
Axial
- Approvals
-
CCC/cURus
- Automotive
-
NO
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
6.3A 250V slow 5x20 cc axial
Packaging:
REEL
6.3A 250V slow 5x20 ceramic
Packaging:
REEL
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
Topseller
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
Best Choice
6.3A 250V SLOW CERAMIC axial
Packaging:
BULK
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
SPT 6.3A SLOW 5x20 Ceramic IEC
Packaging:
REEL
SPT 6.3A SLOW 5x20 Ceramic IEC
Packaging:
BULK
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
Previous
Next