TR2-1025TD2-R
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_medium.png)
![EATON TR2-1025TD2-R](https://www.rutronik24.com/pim/direct/eaton/medium/eaton-tr2-1025td2-r.jpg)
image shown is a representation only
Description:
2A 250V SLOW SMD 1025
Supplier:
Eaton Electronics
Matchcode:
FU2ASSMD250V
Rutronik No.:
FUSE11027
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 10,1x3
- Breaking capaci
- 50
- Series
- 1025TD
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.