TR-1145HVA2-R


image shown is a representation only
Description:
2A 350VAC fast SMD 1145HVA
Supplier:
Eaton Electronics
Matchcode:
FU2AFSMD1145
Rutronik No.:
FUSE10941
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- FAST
- Voltage
- 350 V
- Dimension
- 11X5X5
- Breaking capaci
- 100
- Series
- 1145HVA
- Approvals
- AECQ
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.