STS321033U202


image shown is a representation only
Description:
TVS DIODE 3,3V SOD-323
Supplier:
Eaton Electronics
Matchcode:
STS321033U202
Rutronik No.:
DTRL14822
Unit Pack:
3000
MOQ:
3000
package:
SOD-323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-323
- Application
- TVS
- Automotive
- NO
- Clamping voltag
- 15 V
- Stand-off V Vwm
- 3.3 V
- Serie
- STS32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.