STS234033U280
![EATON EATON](https://www.rutronik24.com/images/logos/eaton_medium.png)
![EATON STS234033U280](https://www.rutronik24.com/pim/direct/eaton/medium/eaton-sts234033u280.jpg)
image shown is a representation only
Description:
ESD Protection ARRAY 3,3V SOT23-6L
Supplier:
Eaton Electronics
Matchcode:
STS234033U280
Rutronik No.:
DTRL13428
Unit Pack:
3000
MOQ:
6000
package:
SOT23-6L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23-6L
- PowerDissipati
- 0,500 kW
- Application
- ARRAY
- Breakdown-V(BR)
- 5,6 V
- Automotive
- NO
- Clamping voltag
- 12 V
- Stand-off V Vwm
- 15 V
- Serie
- BUSSMANN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.