SS-5-2A-AP


image shown is a representation only
Description:
2A 250V slow TE5 long pins IEC
Supplier:
Eaton Electronics
Matchcode:
FU2ASSUBR5LO
Rutronik No.:
FUSE6344
Unit Pack:
1000
MOQ:
1000
package:
1000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,6x4,3x8
- Version
- long pins
- Breaking capaci
- 35
- Series
- SS-5
- Axial/Radial
- radial
- Pitch
- 5,1 mm
- Approvals
- IEC
- Automotive
- NO
- Package
- 1000
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.