SR-5-200MA-BK
image shown is a representation only
Description:
200mA 250V slow TR5
Supplier:
Eaton Electronics
Matchcode:
SR5200MABK
Rutronik No.:
FUSE11317
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.2 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,5X7,6
- Breaking capaci
- 35
- Series
- SR-5
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.