SMDJE30A


image shown is a representation only
Description:
TVS-DIODE UNI 30V 0,3KW SMD
Supplier:
Eaton Electronics
Matchcode:
SMDJE30A
Rutronik No.:
DTRL14891
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
- Package
- SMD
- PowerDissipati
- 0,300 kW
- Application
- UNIDIRECT
- Automotive
- NO
- Clamping voltag
- 48,4 V
- Stand-off V Vwm
- 30 V
- Serie
- SMDJ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.