SDCL1V2010-100M-R


Description:
SDCL1V2010 10uH 0,5A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC10U20%
Rutronik No.:
IND22214
Unit Pack:
8000
MOQ:
8000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 600 mA
- R(DC)max.
- 0.81 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2.3 mm
- Width
- 1.9 mm
- Height
- 1.05 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.