SD3114-151-R


Description:
SD3114 150uH 0,2A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC150U20%
Rutronik No.:
IND21624
Unit Pack:
4100
MOQ:
4100
Packaging:
REEL
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 270 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 5.07 Ohm
- Enclosure type
- SHIELDED
- Length
- 3.1 mm
- Width
- 3.1 mm
- Height
- 1.4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.