SD3114-100-R
Description:
SD3114 10uH 570mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC10U20%
Rutronik No.:
IND20474
Unit Pack:
4100
MOQ:
4100
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 570 mA
- R(DC)typ.
- 0.458 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 3.1 mm
- Width
- 3.1 mm
- Height
- 1.4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.