SD25-221-R


Description:
SD25 220uH 446mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC220U20%
Rutronik No.:
IND16570
Unit Pack:
2900
MOQ:
2900
Packaging:
REEL
- Inductance
- 220 µH
- Mounting
- SMD
- Current rated
- 446 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 268 mA
- R(DC)typ.
- 1.34 Ohm
- Test frequency
- 0.1 MHz
- Length
- 5.2 mm
- Width
- 5.2 mm
- Height
- 2.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.