SD25-1R2-R
Description:
SD25 1,2uH 3330mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC1,2U20%
Rutronik No.:
IND20398
Unit Pack:
2900
MOQ:
2900
Packaging:
REEL
- Inductance
- 1.2 µH
- Mounting
- SMD
- Current rated
- 3330 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3810 mA
- R(DC)typ.
- 0.024 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- Shielded
- Length
- 5.2 mm
- Width
- 5.2 mm
- Height
- 2.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.46 g
- Series
- TD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.