SD14-3R2-R
Description:
SD14 3,2uH 1,94A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC3,2U20%
Rutronik No.:
IND19554
Unit Pack:
3800
MOQ:
3800
Packaging:
REEL
- Inductance
- 3.2 µH
- Mounting
- SMD
- Current rated
- 1940 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2080 mA
- R(DC)typ.
- 0.0663 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5.2 mm
- Width
- 5.2 mm
- Height
- 1.45 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.