SCF9550-30-07
image shown is a representation only
Description:
Battery Protector SMT 30A 6-7Cell 9550
Supplier:
Eaton Electronics
Matchcode:
SCF95503007
Rutronik No.:
FUSE11474
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Current
- 30 A
- Voltage
- 30 V
- Dimension
- 9550
- Breaking capaci
- 80
- Series
- SCF9550
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.