SCF4030-15-04


image shown is a representation only
Description:
Battery Protector SMT 15A 4Cell 4030
Supplier:
Eaton Electronics
Matchcode:
SCF40301504
Rutronik No.:
FUSE11433
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- 15 A
- Voltage
- 14 V
- Dimension
- 4030
- Breaking capaci
- 50
- Series
- SCF4030
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.