PTS060315V010


image shown is a representation only
Description:
Resettable Fuse 0.1A 15V 0603
Supplier:
Eaton Electronics
Matchcode:
FU0,1ARESET
Rutronik No.:
FUSE11112
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 0.1 A
- Voltage
- 15 V
- Dimension
- 0603
- Version
- SMD
- I(MAX)
- 1 A
- Approvals
- UR/TUV
- Series
- PTS0603
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.