PTR060V0250-BK


image shown is a representation only
Description:
Resettable Fuse 2.5A 60V RADIAL
Supplier:
Eaton Electronics
Matchcode:
FU2,5ARESET
Rutronik No.:
FUSE11097
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 2.5 A
- Voltage
- 60 V
- Dimension
- 26X21
- Version
- RADIAL
- I(MAX)
- 40 A
- Approvals
- UR/TUV
- Series
- PTR060V
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.