PHV-5R4H505-R


image shown is a representation only
Description:
PHV 5,0F 5,4V -10+30% 10,5x32
Supplier:
Eaton Electronics
Matchcode:
SUPS5,0F5,4V5,3
Rutronik No.:
KUK1474
Unit Pack:
50
MOQ:
1000
Packaging:
BULK
- C(N)
- 5 F
- V(N)
- 5.4 V
- Style
- RADIAL
- Pitch
- 5.3 mm
- Mounting
- HORIZONTAL
- T(A)max
- 65 °C
- Diameter
- 10.5 mm
- Height
- 20.8 mm
- Length
- 32 mm
- ESR(AC)
- 0.065 Ohm
- T(A)min
- -40 °C
- Tolerance
- -10+30 %
- ACN content
- NONE litre
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0.02025 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.010125 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.